102936 | Riegler
2/2-way solenoid valve, NC, 0.1-10 bar, 24 V, 5 W, 102936
Order No.: 63G466
EAN: 4047322159357
MPN:
102936
MV 1367 G
Unit Price (€ / pc.)
77.0168 € *
Available: 0 pcs.
Available in 3 Days: 55 pcs.
Leadtime: On Request **
Total Price:
77.02 € *
Price list
Quantity
Price per unit*
1 pcs.
77.0168 €
3 pcs.
73.4587 €
5 pcs.
70.2219 €
*incl. VAT plus shipping costs
**Subject to prior sale
Solenoid valve, 102936, Riegler
The 102936 is a pilot-operated diaphragm valve with a compact design, easy installation and short response time. The media valve for shutting off gaseous or liquid media that are compatible with the materials used, the high-quality materials used for the valves and extensive testing guarantee a long service life.
Features
- The valves do not require a minimum operating pressure
- Any mounting position
Technical specifications
Version | 2/2-Wege-Magnetventil, NC | |
Nominal width | 12 mm | |
Pressure range | 0,1-10 bar | |
Rated voltage | 24 V | |
Power | 5 W | |
Connection | Gerätesteckdose PG 9/PG 11 |
Download
Logistics
Country of origin | IT |
Customs tariff number | 84818099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |