102946 | Riegler

2/2-way solenoid valve, NC, 0.2-10 bar, 24 V, 8 W, 102946

Order No.: 63G540
EAN: 4047322159531
MPN:
102946
MV 1377 G
102946 Riegler Valves Image 1
102946 Riegler Valves Image 2
102946 Riegler Valves Image 3
Image may differ
Unit Price (€ / pc.)
372.9103 € *
Available: 0 pcs.
Available in 3 Days: 6 pcs.
Leadtime: On Request **
Total Price:
372.91 € *
Price list
Quantity
Price per unit*
1 pcs.
372.9103 €
3 pcs.
362.9619 €
*incl. VAT plus shipping costs
**Subject to prior sale

Solenoid valve, 102946, Riegler

The 102946 is a pilot-operated diaphragm valve with a compact design, easy installation and short response time. The media valve for shutting off gaseous or liquid media that are compatible with the materials used, the high-quality materials used for the valves and extensive testing guarantee a long service life.

Features

  • The valves do not require a minimum operating pressure
  • Any mounting position
Technical specifications
Version 2/2-Wege-Magnetventil, NC
Nominal width 50 mm
Pressure range 0,2-10 bar
Rated voltage 24 V
Power 8 W
Connection Gerätesteckdose PG 9/PG 11
Logistics
Country of origin IT
Customs tariff number 84818099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes