102948 | Riegler
2/2-way solenoid valve, NO, 0.2-16 bar, 240 V, 102948
Order No.: 63G499
EAN: 4047322159555
MPN:
102948
MV 1382
Unit Price (€ / pc.)
104.7557 € *
Available: 0 pcs.
Available in 3 Days: 6 pcs.
Leadtime: On Request **
Total Price:
104.76 € *
Price list
Quantity
Price per unit*
1 pcs.
104.7557 €
3 pcs.
101.6736 €
5 pcs.
98.7700 €
*incl. VAT plus shipping costs
**Subject to prior sale
Solenoid valve, 102948, Riegler
The 102948 is a pilot-controlled diaphragm valve with a compact design, easy installation and short response time. The media valve for shutting off gaseous or liquid media that are compatible with the materials used, the high-quality materials used for the valves and extensive testing guarantee a long service life.
Features
- The valves do not require a minimum operating pressure
- Any mounting position
Technical specifications
Connection | Gerätesteckdose PG 9/PG 11 | |
Version | 2/2-Wege-Magnetventil, NO | |
Pressure range | 0,2-16 bar | |
Rated voltage | 240 V | |
Nominal width | 13 mm |
Download
Logistics
Country of origin | IT |
Customs tariff number | 84818099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |