102954 | Riegler

2/2-way solenoid valve, NO, 0.2-16 bar, 24 V, 8 W, 102954

Order No.: 63G502
EAN: 4047322159630
MPN:
102954
MV 1391 G
102954 Riegler Valves Image 1
102954 Riegler Valves Image 2
102954 Riegler Valves Image 3
Image may differ
Unit Price (€ / pc.)
104.7557 € *
Available: 0 pcs.
Available in 3 Days: 21 pcs.
Leadtime: On Request **
Total Price:
104.76 € *
Price list
Quantity
Price per unit*
1 pcs.
104.7557 €
3 pcs.
101.6736 €
5 pcs.
98.7700 €
*incl. VAT plus shipping costs
**Subject to prior sale

Solenoid valve, 102954, Riegler

The 102954 is a pilot-controlled diaphragm valve with a compact design, easy installation and short response time. The media valve for shutting off gaseous or liquid media that are compatible with the materials used, the high-quality materials used for the valves and extensive testing guarantee a long service life.

Features

  • The valves do not require a minimum operating pressure
  • Any mounting position
Technical specifications
Version 2/2-Wege-Magnetventil, NO
Nominal width 13 mm
Pressure range 0,2-16 bar
Rated voltage 24 V
Power 8 W
Connection Gerätesteckdose PG 9/PG 11
Logistics
Country of origin IT
Customs tariff number 84818099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes