102963 | Riegler

3/2-way solenoid valve, NC, 0-7 bar, 230 V, 102963

Order No.: 63G508
EAN: 4047322160698
MPN:
102963
MV 3211
102963 Riegler Valves Image 1
102963 Riegler Valves Image 2
102963 Riegler Valves Image 3
Image may differ
Unit Price (€ / pc.)
125.0690 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
125.07 € *
Price list
Quantity
Price per unit*
1 pcs.
125.0690 €
3 pcs.
121.3800 €
5 pcs.
117.9171 €
*incl. VAT plus shipping costs
**Subject to prior sale

Solenoid valve, 102963, Riegler

The 102963 is a directly operated 3/2-way solenoid valve with openings and pipe connectors in the valve body.

Features

  • The valves do not require a minimum operating pressure
  • The valves can be mounted in any position with no functional restrictions
Technical specifications
Connection Gerätesteckdose PG 11 P
Version 3/2-Wege-Magnetventil, NC
Pressure range 0-7 bar
Rated voltage 230 V
Nominal width 2.4 mm
Logistics
Country of origin DE
Customs tariff number 84812090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes