102964 | Riegler

3/2-way solenoid valve, NC, 0-6 bar, 230 V, 102964

Order No.: 63G522
EAN: 4047322160766
MPN:
102964
MV 3212
102964 Riegler Valves Image 1
102964 Riegler Valves Image 2
102964 Riegler Valves Image 3
Image may differ
Unit Price (€ / pc.)
161.7210 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
161.72 € *
Price list
Quantity
Price per unit*
1 pcs.
161.7210 €
3 pcs.
156.9610 €
5 pcs.
152.4747 €
*incl. VAT plus shipping costs
**Subject to prior sale

Solenoid valve, 102964, Riegler

The 102964 is a directly operated 3/2-way solenoid valve and does not require a minimum working pressure. The valve can be mounted in any position with no functional restrictions. The high-quality materials which are used fort the valve and a series of extensive test guarantee a long service life.

Technical specifications
Connection Gerätesteckdose PG 11 P
Version 3/2-Wege-Magnetventil, NC
Pressure range 0-6 bar
Rated voltage 230 V
Nominal width 3.2 mm
Logistics
Country of origin NL
Customs tariff number 84812090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes