102966 | Riegler
3/2-way solenoid valve, NC, 0-4 bar, 24 V, 102966
Order No.: 63G527
EAN: 4047322160773
MPN:
102966
MV 3212 G
Unit Price (€ / pc.)
178.1073 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
178.11 € *
Price list
Quantity
Price per unit*
1 pcs.
178.1073 €
3 pcs.
172.8713 €
5 pcs.
167.9328 €
*incl. VAT plus shipping costs
**Subject to prior sale
Solenoid valve, 102966, Riegler
The 102966 is a directly operated 3/2-way solenoid valve and does not require a minimum working pressure. The valve can be mounted in any position with no functional restrictions. The high-quality materials which are used fort the valve and a series of extensive test guarantee a long service life.
Technical specifications
Connection | Gerätesteckdose PG 11 P | |
Version | 3/2-Wege-Magnetventil, NC | |
Pressure range | 0-4 bar | |
Rated voltage | 24 V | |
Nominal width | 3.2 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 84812090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |