102968 | Riegler
3/2-way solenoid valve, NC, 10 bar, 24 V, 102968
Order No.: 63G479
EAN: 4047322012683
MPN:
102968
108.02
Unit Price (€ / pc.)
81.2294 € *
Available: 0 pcs.
Available in 3 Days: 14 pcs.
Leadtime: On Request **
Total Price:
81.23 € *
Price list
Quantity
Price per unit*
1 pcs.
81.2294 €
3 pcs.
77.4809 €
5 pcs.
74.0656 €
*incl. VAT plus shipping costs
**Subject to prior sale
Solenoid valve, 102968, Riegler
The 102968 is a compact solenoid valve for assembly directly on a single-acting pneumatic actuator.
Features
- Short response time
- Easy installation
- Compact type of construction
- Integrated exhaust air restrictor
- Manual override
Technical specifications
Connection | Steckanschluss | |
Version | 3/2-Wege-Magnetventil, NC | |
Pressure range | 10 bar | |
Rated voltage | 24 V |
Download
Logistics
Country of origin | FR |
Customs tariff number | 84812090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |