DG4162 | Rigol

Function generator, 160 MHz, 500 MSa/s

Order No.: 20K5856
EAN: 4099891458546
MPN:
DG4162
DG4162 Rigol Function Generators
Image may differ
Unit Price (€ / pc.)
1,364.9062 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
1,364.91 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,364.9062 €

Function generator, DG4162, Rigol

DG4000 series multi-function signal generator with functions of function generator, arbitrary waveform generator, pulse generator, harmonic generator, analog / digital modulator, frequency meter, etc.; all models of this series have two channels with identical functions and phase adjustable between channels.

Features

  • Versatile analog and digital modulation functions
  • Harmonic generator that can generate up to 16th order of harmonic (Std.)
  • Powerful waveform editing PC software
Technical specifications
Display 7" TFT
Frequency range 1 µHz-160 MHz
Interfaces USB
Waveforms Sinus, Rechteck, Dreieck, Rampe, Impuls, Rauschen, Oberschwingungen
Logistics
Country of origin CN
Customs tariff number 85432000
MSL MSL 1
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes