DS1104Z PLUS 4-CH | Rigol
4-channel oscilloscope DS1104Z PLUS 4-CH, 100 MHz, 1 GSa/s, 7" TFT, 5 ns
NCNR (non cancelable / non returnable)
Digital storage oscilloscope, DS1104Z PLUS 4-CH, Rigol
High quality 4 channel DSO with 100 MHz bandwidth, 1 GSa/s and 12 Mpts memory depth. Plus Version with MSO logic analyser upgrade option
This high performance standard not only ensures capturing real-time instantaneous signals, but also observes details of repeated signals. The DS1074Z-Plus has a refresh rate of up to 30.000 wfms/s, enabling users to capture instantaneous signals, as well as abnormal signals more quicky. It also helps to enhance the waveform capturing ability and to expedite a circuit debug course. The quality of the Rigol oscilloscopes is comparable to Agilent and Tektronix oscilloscopes.
| Filter | Property | Value |
|---|---|---|
| Number of channels | 4 | |
| Bandwidth | 100 MHz | |
| Version | storage oscilloscope | |
| Sample Rate | 1 GSa/s | |
| Display | 7" TFT | |
| Rise time | 5 s | |
| Weight | 3.2 kg | |
| Length | 122.4 mm | |
| Width | 313 mm | |
| Height | 160.8 mm | |
| Category | Cat II |
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 90302000 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |