00102513KB2 | RO/SE

Heater, 24 V AC/DC, 25 W, (L x W x H) 93 x 53 x 55 mm, 00102513KB2

Order No.: 80H860
EAN: 4099891571405
MPN:
00102513KB2
Series: LM
RO/SE
00102513KB2 RO/SE Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
66.3068 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
66.31 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
66.3068 €

Resistance Heating, 00102513KB2, RO/SE

Resistance Heating, Cable 3x0,75mm², IP54, 24 V AC/DC.

Technical specifications
Version 24 V AC/DC, 25 W
Width 53 mm
Height 55 mm
Length 93 mm
Degree of protection (IP) IP54
Accessory Type heater
Logistics
Country of origin DE
Customs tariff number 85162999
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes