00203322S32 | RO/SE
Heater, 230 V AC/DC, 33 W, (L x W x H) 166 x 80 x 55 mm, 00203322S32
Unit Price (€ / pc.)
64.6289 € *
Available: 0 pcs.
Leadtime: On Request **
Resistance Heating, 00203322S32, RO/SE
Resistance Heating, IP54, 230 V AC.
Technical specifications
Version | 230 V AC/DC, 33 W | |
Width | 80 mm | |
Height | 55 mm | |
Length | 166 mm | |
Product type | Heizung | |
Degree of protection (IP) | IP54 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85162999 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |