00212513KB0 | RO/SE

Heater, 24 V AC/DC, 125 W, (L x W x H) 166 x 80 x 55 mm, 00212513KB0

Order No.: 80H878
EAN: 4099891571580
MPN:
00212513KB0
Series: LM
00212513KB0 RO/SE Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
86.1322 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
86.13 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
86.1322 €

Resistance Heating, 00212513KB0, RO/SE

Resistance Heating, Cable 3x0,75mm², IP54, 24 V AC/DC.

Technical specifications
Version 24 V AC/DC, 125 W
Width 80 mm
Height 55 mm
Length 166 mm
Product type Heizung
Degree of protection (IP) IP54
Logistics
Country of origin DE
Customs tariff number 85162999
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes