00312522S32 | RO/SE

Heater, 230 V AC/DC, 125 W, (L x W x H) 216 x 80 x 55 mm, 00312522S32

Order No.: 80H881
EAN: 4099891571610
MPN:
00312522S32
Series: LM
00312522S32 RO/SE Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
108.3495 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
108.35 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
108.3495 €

Resistance Heating, 00312522S32, RO/SE

Resistance Heating, IP54, 230 V AC.

Technical specifications
Version 230 V AC/DC, 125 W
Width 80 mm
Height 55 mm
Length 216 mm
Product type Heizung
Degree of protection (IP) IP54
Logistics
Country of origin DE
Customs tariff number 85162999
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes