00325013S30 | RO/SE

Heater, 24 V AC/DC, 250 W, (L x W x H) 216 x 80 x 55 mm, 00325013S30

Order No.: 80H891
EAN: 4099891571719
MPN:
00325013S30
Series: LM
00325013S30 RO/SE Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
125.2356 € *
Available: 1 pcs.
Leadtime: On Request **
Total Price:
125.24 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
125.2356 €

Resistance Heating, 00325013S30, RO/SE

Resistance Heating, IP54, 24 V AC/DC.

Technical specifications
Version 24 V AC/DC, 250 W
Width 80 mm
Height 55 mm
Length 216 mm
Product type Heizung
Degree of protection (IP) IP54
Logistics
Country of origin DE
Customs tariff number 85162999
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes