00418013KB0 | RO/SE
Heater, 24 V AC/DC, 180 W, (L x W x H) 316 x 80 x 55 mm, 00418013KB0
Unit Price (€ / pc.)
143.633 € *
Available: 0 pcs.
Leadtime: On Request **
Resistance Heating, 00418013KB0, RO/SE
Resistance Heating, Cable 3x0,75mm², IP54, 24 V AC/DC.
Technical specifications
Version | 24 V AC/DC, 180 W | |
Width | 80 mm | |
Height | 55 mm | |
Length | 316 mm | |
Product type | Heizung | |
Degree of protection (IP) | IP54 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85162999 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |