01501510KB0 | RO/SE

Fan heater, 15 W, 24 VDC, (L x W x H) 100 x 40 x 48 mm, 01501510KB0

Order No.: 80H907
EAN: 4099891571870
MPN:
01501510KB0
Series: Piccovent
01501510KB0 RO/SE Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
67.83 € *
Available: 3 pcs.
Leadtime: On Request **
Total Price:
67.83 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
67.83 €

Fan Heater, 01501510KB0, RO/SE

Fan Heater, Cable 2x0.75mm², 100x40x48 mm, 24 V DC.

Technical specifications
Version 15 W, 24 VDC
Width 40 mm
Height 48 mm
Length 100 mm
Product type Gebläseheizung
Logistics
Country of origin DE
Customs tariff number 85162999
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes