01505010KB0 | RO/SE
Fan heater, 50 W, 24 VDC, (L x W x H) 130 x 40 x 48 mm, 01505010KB0
Unit Price (€ / pc.)
70.9002 € *
Available: 1 pcs.
Leadtime: On Request **
Fan Heater, 01505010KB0, RO/SE
Fan Heater, Cable 2x0.75mm², 130x40x48 mm, 24 V DC.
Technical specifications
Version | 50 W, 24 VDC | |
Width | 40 mm | |
Height | 48 mm | |
Length | 130 mm | |
Product type | Gebläseheizung |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85162999 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |