02101010KB0 | RO/SE

Heater, 12-60 V AC/DC, 10 W, (L x W x H) 75 x 45 x 56 mm, 02101010KB0

Order No.: 80H845
EAN: 4099891571252
MPN:
02101010KB0
Series: Sandwich
02101010KB0 RO/SE Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
58.7503 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
58.75 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
58.7503 €

PTC Heating, 02101010KB0, RO/SE

PTC Heating, Cable 3x0,75mm², IP54, 12-60 V AC/DC.

Technical specifications
Version 12-60 V AC/DC, 10 W
Width 45 mm
Height 56 mm
Length 75 mm
Product type Heizung
Degree of protection (IP) IP54
Logistics
Country of origin DE
Customs tariff number 85162999
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes