02203010KB0 | RO/SE
Heater, 12-60 V AC/DC, 30 W, (L x W x H) 75 x 45 x 91 mm, 02203010KB0
Unit Price (€ / pc.)
62.1894 € *
Available: 0 pcs.
Leadtime: On Request **
PTC Heating, 02203010KB0, RO/SE
PTC Heating, Cable 3x0,75mm², IP54, 12-60 V AC/DC.
Technical specifications
Version | 12-60 V AC/DC, 30 W | |
Width | 45 mm | |
Height | 91 mm | |
Length | 75 mm | |
Product type | Heizung | |
Degree of protection (IP) | IP54 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85162999 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |