02203010S30 | RO/SE

Heater, 12-60 V AC/DC, 30 W, (L x W x H) 75 x 45 x 91 mm, 02203010S30

Order No.: 80H850
EAN: 4099891571306
MPN:
02203010S30
Series: Sandwich
02203010S30 RO/SE Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
62.1894 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
62.19 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
62.1894 €

PTC Heating, 02203010S30, RO/SE

PTC Heating, IP54, 12-60 V AC/DC.

Technical specifications
Version 12-60 V AC/DC, 30 W
Width 45 mm
Height 91 mm
Length 75 mm
Product type Heizung
Degree of protection (IP) IP54
Logistics
Country of origin DE
Customs tariff number 85162999
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes