041100022S42IP54 | RO/SE

Fan heater, 1000 W, 230 VAC, (L x W x H) 150 x 120 x 85 mm, 041100022S42IP54

Order No.: 80H929
EAN: 4099891572099
MPN:
041100022S42IP54
Series: HHIP54
041100022S42IP54 RO/SE Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
229.4320 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
229.43 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
229.4320 €

Fan Heater, 041100022S42IP54, RO/SE

Fan Heater, connecting stick, 160 m³/h, 230 V AC.

Technical specifications
Version 1000 W, 230 VAC
Width 120 mm
Height 85 mm
Length 150 mm
Product type Gebläseheizung
Degree of protection (IP) IP54
Logistics
Country of origin DE
Customs tariff number 85162999
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes