04163022S42 | RO/SE
Fan heater, 630 W, 230 VAC, (L x W x H) 150 x 120 x 80 mm, 04163022S42
Unit Price (€ / pc.)
192.1374 € *
Available: 0 pcs.
Leadtime: On Request **
Fan Heater, 04163022S42, RO/SE
Fan Heater, connecting stick, IP20, 230 V AC.
Technical specifications
Version | 630 W, 230 VAC | |
Width | 120 mm | |
Height | 80 mm | |
Length | 150 mm | |
Product type | Gebläseheizung | |
Degree of protection (IP) | IP20 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85162999 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |