04305021KB2 | RO/SE

Fan heater, 50 W, 115 VAC, (L x W x H) 85 x 60 x 61 mm, 04305021KB2

Order No.: 80H911
EAN: 4099891571917
MPN:
04305021KB2
Series: HHM
04305021KB2 RO/SE Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
146.1558 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
146.16 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
146.1558 €

Fan Heater, 04305021KB2, RO/SE

Fan Heater, cable connection, IP20, 115 V AC.

Technical specifications
Version 50 W, 115 VAC
Width 60 mm
Height 61 mm
Length 85 mm
Product type Gebläseheizung
Degree of protection (IP) IP20
Logistics
Country of origin DE
Customs tariff number 85162999
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes