04320022A22 | RO/SE

Fan heater, 200 W, 230 VAC, (L x W x H) 80 x 60 x 76 mm, 04320022A22

Order No.: 80H914
EAN: 4099891571948
MPN:
04320022A22
Series: Mixi
04320022A22 RO/SE Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
167.8138 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
167.81 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
167.8138 €

Fan Heater, 04320022A22, RO/SE

Fan Heater, clamp, IP20, 230 V AC.

Technical specifications
Version 200 W, 230 VAC
Width 60 mm
Height 76 mm
Length 80 mm
Product type Gebläseheizung
Degree of protection (IP) IP20
Logistics
Country of origin DE
Customs tariff number 85162999
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes