04325022A22 | RO/SE
Fan heater, 250 W, 230 VAC, (L x W x H) 90 x 60 x 76 mm, 04325022A22
Unit Price (€ / pc.)
173.5377 € *
Available: 0 pcs.
Leadtime: On Request **
Fan Heater, 04325022A22, RO/SE
Fan Heater, clamp, IP20, 230 V AC.
Technical specifications
Version | 250 W, 230 VAC | |
Width | 60 mm | |
Height | 76 mm | |
Length | 90 mm | |
Product type | Gebläseheizung | |
Degree of protection (IP) | IP20 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85162999 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |