04625022W42 | RO/SE

Fan heater, 250 W, 230 VAC, (L x W x H) 89 x 80 x 103 mm, 04625022W42

Order No.: 80H916
EAN: 4099891571962
MPN:
04625022W42
Series: Varix
04625022W42 RO/SE Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
159.4957 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
159.50 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
159.4957 €

Fan Heater, 04625022W42, RO/SE

Fan Heater, connecting stick, IP20, 230 V AC.

Technical specifications
Version 250 W, 230 VAC
Width 80 mm
Height 103 mm
Length 89 mm
Product type Gebläseheizung
Degree of protection (IP) IP20
Logistics
Country of origin DE
Customs tariff number 85162999
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes