HY/WE | RO/SE
Humidity controller, 24-240 VAC, 10-80 % r.F., (L x W x H) 60 x 45 x 95 mm, HY/WE
Order No.: 80H844
EAN: 4099889578577
MPN:
HY/WE
Unit Price (€ / pc.)
58.8931 € *
Available: 0 pcs.
Leadtime: 1 Week **
>Control cabinet hygrostat, HY/WE, RO/SE
For snap-on mounting on 35 mm DIN rail; Adjustment range: 10 to 80 % relative humidity. Operating voltage: 24 to 240 VAC/50 Hz. Rated current at 250 VAC moistening/dehydration: 2.2 A/5.0 A. Degree of protection IP 30. Contact: CO. Sensor: plastic strip. Dimensions: L 60, W 95, D 45 mm.
Type: HY/WE, control cabinet hygrostat.
Technical specifications
Version | 24-240 VAC, 10-80 % rF | |
Width | 45 mm | |
Height | 95 mm | |
Length | 60 mm | |
Product type | Luftfeuchteregler |
Download
Logistics
Country of origin | DE |
Customs tariff number | 90258080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |