S1.10 110-265 V AC/DC | RO/SE

Heater, 110-265 V AC/DC, 10 W, (L x W x H) 75 x 43 x 45 mm, S1.10 110-265 V AC/DC

Order No.: 80H800
EAN: 4099889578409
MPN:
S1.10 110-265 V AC/DC
S1.10 110-265 V AC/DC RO/SE Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
43.4826 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
43.48 € *
Price list
Quantity
Price per unit*
1 pcs.
43.4826 €
5 pcs.
40.8765 €
15 pcs.
39.3176 €
*incl. VAT plus shipping costs
**Subject to prior sale

>Control cabinet heater, S1.10 110-265 V AC/DC, RO/SE

With cooling fin type heat convection on both sides (minimum panel thickness = 1.5 mm), for vertical and horizontal use, low mounting depth, variable snap-on mounting on DIN rail; Operating voltage: 110 to 265 V AC/DC. Degree of protection: IP 20. Case: aluminum, surface finished. Connection: 3 x 0.75 mm² heat-resistant cable (0.5 m) with metal strain relief. Fastening: aluminum clip for 35 mm DIN rail. Operating temperatures: -40 to +80 °C.

Size 75 x 43 x 45 mm, type S1.

Technical attributes (type, power): S1.10, 10 W

Technical specifications
Version 110-265 V AC/DC, 10 W
Width 43 mm
Height 45 mm
Length 75 mm
Product type Heizung
Degree of protection (IP) IP20
Logistics
Country of origin DE
Customs tariff number 85162999
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes