S2.70 110-265 V AC/DC | RO/SE
Heater, 110-265 V AC/DC, 70 W, (L x W x H) 75 x 78 x 45 mm, S2.70 110-265 V AC/DC
>Control cabinet heater, S2.70 110-265 V AC/DC, RO/SE
With cooling fin type heat convection on both sides (minimum panel thickness = 1.5 mm), for vertical and horizontal use, low mounting depth, variable snap-on mounting on DIN rail; Operating voltage: 110 to 265 V AC/DC. Degree of protection: IP 20. Case: aluminum, surface finished. Connection: 3 x 0.75 mm² heat-resistant cable (0.5 m) with metal strain relief. Fastening: aluminum clip for 35 mm DIN rail. Operating temperatures: -40 to +80 °C.
Size 75 x 78 x 45 mm, type S2.
Technical attributes (type, power): S2.70, 70 W
Version | 110-265 V AC/DC, 70 W | |
Width | 78 mm | |
Height | 45 mm | |
Length | 75 mm | |
Degree of protection (IP) | IP20 | |
Accessory Type | heater |
Country of origin | DE |
Customs tariff number | 85162999 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |