S3.70 110-265 V AC/DC | RO/SE
Heater, 110-265 V AC/DC, 70 W, (L x W x H) 75 x 103 x 45 mm, S3.70 110-265 V AC/DC
Order No.: 80H814
EAN: 4099889578478
MPN:
S3.70 110-265 V AC/DC
Unit Price (€ / pc.)
53.4191 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
53.42 € *
Price list
Quantity
Price per unit*
1 pcs.
53.4191 €
5 pcs.
50.7535 €
10 pcs.
48.7305 €
*incl. VAT plus shipping costs
**Subject to prior sale
>Control cabinet heater, S3.70 110-265 V AC/DC, RO/SE
With cooling fin type heat convection on both sides (minimum panel thickness = 1.5 mm), for vertical and horizontal use, low mounting depth, variable snap-on mounting on DIN rail; Operating voltage: 110 to 265 V AC/DC. Degree of protection: IP 20. Case: aluminum, surface finished. Connection: 3 x 0.75 mm² heat-resistant cable (0.5 m) with metal strain relief. Fastening: aluminum clip for 35 mm DIN rail. Operating temperatures: -40 to +80 °C.
Size 75 x 103 x 45 mm, type S3.
Technical attributes (type, power): S3.70, 70 W
Technical specifications
Version | 110-265 V AC/DC, 70 W | |
Width | 103 mm | |
Height | 45 mm | |
Length | 75 mm | |
Product type | Heizung | |
Degree of protection (IP) | IP20 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85162999 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |