S6.150 110-265 V AC/DC | RO/SE
Heater, 110-265 V AC/DC, 150 W, (L x W x H) 75 x 303 x 45 mm, S6.150 110-265 V AC/DC
Order No.: 80H826
EAN: 4099889578515
MPN:
S6.150 110-265 V AC/DC
Unit Price (€ / pc.)
67.5682 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
67.57 € *
Price list
Quantity
Price per unit*
1 pcs.
67.5682 €
5 pcs.
64.2005 €
10 pcs.
61.6301 €
*incl. VAT plus shipping costs
**Subject to prior sale
>Control cabinet heater, S6.150 110-265 V AC/DC, RO/SE
With cooling fin type heat convection on both sides (minimum panel thickness = 1.5 mm), for vertical and horizontal use, low mounting depth, variable snap-on mounting on DIN rail; Operating voltage: 110 to 265 V AC/DC. Degree of protection: IP 20. Case: aluminum, surface finished. Connection: 3 x 0.75 mm² heat-resistant cable (0.5 m) with metal strain relief. Fastening: aluminum clip for 35 mm DIN rail. Operating temperatures: -40 to +80 °C.
Size 75 x 303 x 45 mm, type S6.
Technical attributes (type, power): S6.150, 150 W
Technical specifications
Version | 110-265 V AC/DC, 150 W | |
Width | 303 mm | |
Height | 45 mm | |
Length | 75 mm | |
Product type | Heizung | |
Degree of protection (IP) | IP20 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85162999 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |