STH-60W | RO/SE
Control cabinet thermostat, 0-60°C, 0-60 °C, (L x W x H) 90 x 64 x 18 mm, STH-60W
Unit Price (€ / pc.)
91.154 € *
Available: 1 pcs.
Leadtime: On Request **
Thermostat, STH-60W, RO/SE
This thermostat containes a NTC remote feeler. It is particularly suitably for the employment in housings, in which the temperature in deviating place is to be seized, as if installed. Both heaters, and exhaust or cooling can be regulated.
Technical specifications
Version | 0-60 °C | |
Width | 64 mm | |
Height | 18 mm | |
Length | 90 mm | |
Product type | Schaltschrank-Thermostat, 0-60°C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 90321080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |