STH-FH | RO/SE
Thermostat, -15 to 45 °C, (L x W x H) 90 x 18 x 64 mm, STH-FH
Order No.: 80H835
EAN: 4099889578546
MPN:
STH-FH
Unit Price (€ / pc.)
81.6102 € *
Available: 21 pcs.
Leadtime: 1 Week **
Total Price:
81.61 € *
Price list
Quantity
Price per unit*
1 pcs.
81.6102 €
5 pcs.
76.7193 €
15 pcs.
73.7681 €
50 pcs.
70.5194 €
*incl. VAT plus shipping costs
**Subject to prior sale
>Control cabinet thermostat, STH-FH, RO/SE
With remote NTC sensor; Adjustment range: -15 to +45 °C. Hysteresis: adjustable form 0.5 to 5.0 K. Contact: CO. Breaking capacity: 16 A/24 to 240 VAC/24 VDC. Degree of protection IP 40. Mounting: clip for 35 mm DIN rail. Dimensions: L 90, W 64, D 18 mm.
Type: STH-FH, control cabinet thermostat.
Technical specifications
Version | -15 bis 45 °C | |
Width | 18 mm | |
Height | 64 mm | |
Length | 90 mm | |
Product type | Thermostat |
Download
Logistics
Country of origin | DE |
Customs tariff number | 90321020 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |