STH-FH100 | RO/SE

Control cabinet thermostat, 40-100°C, 40-100 °C, (L x W x H) 90 x 64 x 18 mm, STH-FH100

Order No.: 80H931
EAN: 4099891572112
MPN:
STH-FH100
Series: STH
STH-FH100 RO/SE Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
91.154 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
91.15 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
91.154 €

Thermostat, STH-FH100, RO/SE

This thermostat containes a NTC remote feeler. It is particularly suitably for the employment in housings, in which the temperature in deviating place is to be seized, as if installed. Both heaters, and exhaust or cooling can be regulated.

Technical specifications
Version 40-100 °C
Width 64 mm
Height 18 mm
Length 90 mm
Product type Schaltschrank-Thermostat, 40-100°C
Logistics
Country of origin DE
Customs tariff number 90321080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes