HRN-31 | RO/SE
Voltage guard, 48-276 V AC/DC, 16 A, 24 V (DC), 250 V (AC), HRN-31
Order No.: 80H961
MPN:
HRN-31
Unit Price (€ / pc.)
57.1438 € *
Available: 0 pcs.
Leadtime: 1 Week **
Voltage monitoring relay, HRN-31, RO/SE
Multifunctional voltage monitoring relay in 1P used to monitor the magnitude of the AC or DC voltage in single-phase circuits.
Features
- Power supply from the monitored voltage
- Voltage level (Umin) according to the selected function
- Adjustable time delay
- Possibility of selecting functions with fault status memory (latch)
- The fault status memory can be reset via the control input
Technical specifications
Version | 48-276 V AC/DC | |
Contact material | AgNi | |
Breaking capacity | 4000 VA | |
Switching Voltage (AC) | 250 V | |
Switching Voltage (DC) | 24 V | |
switching current | 16 A |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |