HRN-35 | RO/SE

Voltage guard, 48-276 VAC, 1 Form C (NO/NC), 16 A, 24 V (DC), 250 V (AC), HRN-35

Order No.: 80H954
EAN: 4099891742454
MPN:
HRN-35
Series: HRN
HRN-35 RO/SE Monitoring Relays
Image may differ
Unit Price (€ / pc.)
52.7646 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
52.76 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
52.7646 €

Voltage monitoring relay, HRN-35, ROSE BLECH

The HRN-35 is a monitoring relay that serves to control supply voltage for appliances sensitive to supply tolerance, protection of the device against under/over voltage.

Technical specifications
Connection Schraubanschluss
Version 48-276 VAC
Contact type 1 Wechsler
Contact material AgNi
Breaking capacity 4000 VA
Switching Voltage (AC) 250 V
Switching Voltage (DC) 24 V
switching current 16 A
Logistics
Country of origin CZ
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes