PRI-32 | RO/SE
Current guard, 1 Form C (NO/NC), 8 A, 24 V (DC), 240 V (AC), PRI-32
Unit Price (€ / pc.)
84.014 € *
Available: 0 pcs.
Leadtime: On Request **
Current monitoring relay, PRI-32, ROSE BLECH
The PRI-32 is a current monitoring relay of Imax level passing through a hole in 1P - AC. This construction reduces thermal stress of product when compared with conventional solutions with inbuilt shunt, and increases current range up to 20 Amps, and galvanically separates monitored circuit.
Technical specifications
Connection | Schraubanschluss | |
Contact type | 1 Wechsler | |
Contact material | AgNi | |
Breaking capacity | 2500 VA | |
Switching Voltage (AC) | 240 V | |
Switching Voltage (DC) | 24 V | |
switching current | 8 A |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |