SKS-100 | RO/SE
Photosensor SKS
Order No.: 80H949
EAN: 4099891564353
MPN:
SKS-100
Unit Price (€ / pc.)
16.7076 € *
Available: 2 pcs.
Leadtime: 2 Weeks **
Light sensor, SKS-100, RO/SE
External photo sensor for twilight switch SOU-1 and light intensity controller LIC-1 and LIC-2.
Technical specifications
max. operating temperature | 70 °C | |
min. operating temperature | -30 °C | |
Assembly | Schraubmontage | |
Voltage | 100 V |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |