SD35DE | RO/SE
Control cabinet outlet, gray, 16 A/250 V, Germany, IP20, SD35DE
Order No.: 80H940
EAN: 4099891712174
MPN:
SD35DE
Unit Price (€ / pc.)
7.4494 € *
Available: 7 pcs.
Leadtime: 3 Weeks **
Control cabinet socket, SD35DE, RO/SE
Features
- Quick mounting by clip for DIN rail 35mm
- LED display
- Marking space
Technical specifications
Version | Schaltschrank-Steckdose | |
Country code | Deutschland | |
Colour | grau | |
Connection | Schraubanschluss | |
Nominal power | 16 A/250 V | |
Degree of protection (IP) | IP20 | |
Hinged cover available | No | |
Child safety lock available | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |