TZ-6 | RO/SE
Temperature probe, 6 m, -40 to 125 °C, NTC sensor, TZ-6
Unit Price (€ / pc.)
43.911 € *
Available: 0 pcs.
Leadtime: On Request **
NTC remote sensor, TZ-6, RO/SE
Features
- Temperature sensors are made from NTC thermistors, cast in a metal shell with thermal grease
- Large electric resistance corresponding to double insulation requirements
- Thermal contact between thermistor and temperature sensor environment
- TZ - silicon cable
Technical specifications
Version | 6 m | |
max. operating temperature | 125 °C | |
min. operating temperature | -40 °C | |
Product type | Temperaturfühler | |
Technology | NTC Sensor |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 90321020 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |