CRM-2H/UNI | RO/SE
Clock generator, 0.1 s to 100 days, 2 functions, 1 Form C (NO/NC), 12-240 AC/DC, 4000 VA, CRM-2H/UNI
Unit Price (€ / pc.)
54.5734 € *
Available: 0 pcs.
Leadtime: On Request **
Clock Asymmetric, CRM-2H/UNI, RO/SE
Features
- Suitable for regular room ventilation, cyclic dehumidification, lighting control, circulation pumps
- Function selection by external connection of terminals S-A1
- Rough time setting by rotary switch
- Output contact: 1x changeover contact 16A
Technical specifications
Time display | 0,1 s bis 100 Tage | |
Function | 2 Funktionen | |
Contact type | 1 Wechsler | |
Voltage | 12-240 AC/DC | |
Breaking capacity | 4000 VA | |
Connection | Schraubanschluss |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |