CRM-4 | RO/SE

Staircase timer switch, 0.5 to 10 min, 3 functions, 1 Form C (NO/NC), 230 VAC, 4000 VA, CRM-4

Order No.: 80H946
EAN: 4099891745356
MPN:
CRM-4
Series: CRM
CRM-4 RO/SE Time Relays
Image may differ
Unit Price (€ / pc.)
37.247 € *
Available: 2 pcs.
Leadtime: 2 Weeks **
Total Price:
37.25 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
37.247 €

Staircase lighting controller, CRM-4, RO/SE

Features

  • The simple automatic staircase controller is used for the operation of lighting in corridors, halls, staircases, common rooms
  • Adjustable time range 0.5 to 10 minutes
  • Timing can be terminated by a long press of the control button (>2s)
  • Possibility to connect the control buttons with glow lamps (max. 100mA)
Technical specifications
Function 3 Funktionen
Contact type 1 Wechsler
Breaking capacity 4000 VA
Voltage 230 VAC
Time display 0,5 bis 10 min
Logistics
Country of origin CZ
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes