SHT-1/230 | RO/SE
Digital time switches with weekly program SHT-1
Order No.: 80H947
EAN: 4099891652944
MPN:
SHT-1/230
Unit Price (€ / pc.)
80.3726 € *
Available: 1 pcs.
Leadtime: On Request **
Digital timer, SHT-1/230, RO/SE
Features
- For the control of different consumer devices in dependence to the real time, programmable according to days, weeks, months and years
- "Vacation/holiday program" - free choice of the vacation period, device does not switch according to the standard program
- Automatic transition: summer/winter time
- Sealable, transparent front cover, easy operation by 4 buttons
- 100 memory locations, clear LCD display, min. interval 1s
Technical specifications
Version | Schaltuhr | |
Number of channels | 1 | |
Function | Tages-/Wochenprogramm | |
Assembly | DIN-Schiene | |
Display | Yes | |
Rated voltage | 230 V | |
Breaking capacity | 4000 VA | |
Degree of protection (IP) | IP10/IP40 |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |