SOU-1 | RO/SE

Twilight switch - analog SOU-1 + photosensor SKS

Order No.: 80H948
EAN: 4099891652951
MPN:
SOU-1
SOU-1 RO/SE Time Switches and Twilight Switches
Image may differ
Unit Price (€ / pc.)
42.4830 € *
Available: 1 pcs.
Leadtime: 2 Weeks **
Total Price:
42.48 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
42.4830 €

Twilight switch, SOU-1, RO/SE

Features

  • Lighting control depending on the ambient light level
  • Control of street and garden lighting, billboards, displays, etc. is monitored by an external sensor and the output is switched according to the setting on the device
  • Control input for additional control, e.g. digital timer, etc.
  • Illuminance is adjustable in 2 ranges: 1 - 100 Lx and 100 - 50000 Lx
  • Adjustable delay to avoid short term illumination fluctuations
  • External sensor with IP 56 protection, for wall mounting
  • Output indicator: LED red
Technical specifications
Number of channels 1
Version Dämmerungsschalter
Display No
Assembly DIN-Schiene
Breaking capacity 4000 VA
Degree of protection (IP) IP20/IP40
Logistics
Country of origin CZ
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes