43543 | Rocol

Anti-slip tape, 50 mm, plastic film, black/yellow, 18.25 m, 43543

Order No.: 12L0510
EAN: 5024747435432
MPN:
43543
SAFE STEP 50 MM SCHWARZ/GELB
Series: SAFE STEP
43543 Rocol Adhesive Tapes
Image may differ
Unit Price (€ / pc.)
82.11 € *
Available: 1 pcs.
Leadtime: 6 Weeks **
Total Price:
82.11 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
82.11 €

Anti-slip tape, 43543, Rocol

ROCOL SAFE STEP anti-slip tapes provide excellent protection against slips. These tapes are made of a plastic film coated with minerals that creates a non-slip surface. The pressure-sensitive adhesive ensures an immediate hold after removing the top layer and sticking it to the surface: they are particularly suitable for stairs with high traffic. For better adhesion, we recommend using Strong Bond with a brush (item no. RS43541) and to seal the edges, edge sealing (item no. RS43542).

Technical specifications
Width 50 mm
Colour schwarz/gelb
Length 18.25 m
Material Kunststofffolie
max. operating temperature 100 °C
Product type Anti-Rutsch-Band
Logistics
Country of origin GB
Customs tariff number 39191019
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes