56003 | Rocol
Marking tape, 50 x 0.15 mm, PVC, blue, 33 m, 56003
Unit Price (€ / pc.)
12.971 € *
Available: 3 pcs.
Leadtime: 5 Weeks **
Easy tape, 56003, Rocol
ROCOL EasyTape, the self-adhesive marking tapes, are made of durable PVC (vinyl), which is characterized by its particular robustness. One side of these tapes is coated with a pressure-sensitive adhesive. EasyTape is a durable, self-adhesive PVC tape, suitable for straight and curved markings. It can be removed without leaving any residue.
Technical specifications
Width | 50 mm | |
Thickness | 0.15 mm | |
Colour | blau | |
Adhesive cement | Kautschuk | |
Length | 33 m | |
Material | PVC | |
max. operating temperature | 60 °C | |
Product type | Markierungsband |
Download
Logistics
Country of origin | TW |
Customs tariff number | 39191012 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |