56004 | Rocol

Adhesive tape, 50 x 0.15 mm, PVC, green, 33 m, 56004

Order No.: 12L0527
EAN: 4024213560041
MPN:
56004
Easy Tape grün, 50mm x 33m
Series: EASYTAPE
56004 Rocol Adhesive Tapes
Image may differ
Unit Price (€ / pc.)
12.4950 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
37.49 € *
*incl. VAT plus shipping costs
**Subject to prior sale
3 pcs.
12.4950 €

Easy tape, 56004, Rocol

ROCOL EasyTape, the self-adhesive marking tapes, are made of durable PVC (vinyl), which is characterized by its particular robustness. One side of these tapes is coated with a pressure-sensitive adhesive. EasyTape is a durable, self-adhesive PVC tape, suitable for straight and curved markings. It can be removed without leaving any residue.

Technical specifications
Ausführung Markierungsband
Breite 50 mm
Dicke 0.15 mm
Farbe grün
Klebemasse Kautschuk
Länge 33 m
Material PVC
max. Temperatur 60 °C
Logistics
Ursprungsland TW
Zolltarifnummer 39191012
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes