56006 | Rocol

Marking tape, 50 x 0.15 mm, PVC, red/white, 33 m, 56006

Order No.: 12L0529
EAN: 4024213560065
MPN:
56006
Easy Tape rot/weiss, 50mm x 33m
Series: EASYTAPE
56006 Rocol Adhesive Tapes
Image may differ
Unit Price (€ / pc.)
26.061 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
78.18 € *
*incl. VAT plus shipping costs
**Subject to prior sale
3 pcs.
26.061 €

Easy tape, 56006, Rocol

ROCOL EasyTape, the self-adhesive marking tapes, are made of durable PVC (vinyl), which is characterized by its particular robustness. One side of these tapes is coated with a pressure-sensitive adhesive. EasyTape is a durable, self-adhesive PVC tape, suitable for straight and curved markings. It can be removed without leaving any residue.

Technical specifications
Width 50 mm
Thickness 0.15 mm
Colour rot/weiß
Adhesive cement Kautschuk
Length 33 m
Material PVC
max. operating temperature 60 °C
Product type Markierungsband
Logistics
Country of origin TW
Customs tariff number 39191012
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes