56014 | Rocol

Marking tape, 75 x 0.15 mm, PVC, green, 33 m, 56014

Order No.: 12L0534
EAN: 4024213560140
MPN:
56014
Easy Tape grün, 75mm x 33m
Series: EASYTAPE
56014 Rocol Adhesive Tapes
Image may differ
Unit Price (€ / pc.)
21.301 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
42.60 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2 pcs.
21.301 €

Easy tape, 56014, Rocol

ROCOL EasyTape, the self-adhesive marking tapes, are made of durable PVC (vinyl), which is characterized by its particular robustness. One side of these tapes is coated with a pressure-sensitive adhesive. EasyTape is a durable, self-adhesive PVC tape, suitable for straight and curved markings. It can be removed without leaving any residue.

Technical specifications
Width 75 mm
Thickness 0.15 mm
Colour grün
Adhesive cement Kautschuk
Length 33 m
Material PVC
max. operating temperature 60 °C
Product type Markierungsband
Logistics
Country of origin TW
Customs tariff number 39191012
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes